Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82450A1084C000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel77AH4429RL
Cut Tape77AH4429
Product RangeB82450A Series
Your Part Number
2,539 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.961 | $9.61 |
| Total Price | $9.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.961 |
| 25+ | $0.908 |
| 50+ | $0.854 |
| 100+ | $0.801 |
| 250+ | $0.751 |
| 1000+ | $0.667 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82450A1084C000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel77AH4429RL
Cut Tape77AH4429
Product RangeB82450A Series
Technical Datasheet
Inductance1.08mH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case3.2mm x 2.5mm x 2.2mm
Product RangeB82450A Series
Inductor Case / Package-
DC Resistance Max35ohm
Inductance Tolerance± 5%
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.08mH
Inductor Construction
Shielded
Power Inductor Case
3.2mm x 2.5mm x 2.2mm
Inductor Case / Package
-
Inductance Tolerance
± 5%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
-
Product Range
B82450A Series
DC Resistance Max
35ohm
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
