Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82442H1335KCopy
Newark Part No.18J2531
Product RangeB82442H SIMID Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82442H1335KCopy
Newark Part No.18J2531
Product RangeB82442H SIMID Series
Technical Datasheet
Inductance3.3mH
DC Resistance Max48ohm
Self Resonant Frequency1MHz
DC Current Rating55mA
Inductor Case / Package2220 [5650 Metric]
Product RangeB82442H SIMID Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
3.3mH
Self Resonant Frequency
1MHz
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (15-Jan-2018)
DC Resistance Max
48ohm
DC Current Rating
55mA
Product Range
B82442H SIMID Series
Inductor Construction
-
Product Length
5.6mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate