Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82432C1105K000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12P7272
Product RangeB82432C SIMID Series
Your Part Number
23,864 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.781 |
| 10+ | $0.656 |
| 25+ | $0.612 |
| 50+ | $0.581 |
| 100+ | $0.552 |
| 250+ | $0.516 |
| 1000+ | $0.467 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82432C1105K000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12P7272
Product RangeB82432C SIMID Series
Technical Datasheet
Inductance1mH
DC Resistance Max32ohm
Self Resonant Frequency2.8MHz
DC Current Rating55mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Product RangeB82432C SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
Self Resonant Frequency
2.8MHz
Inductor Case / Package
1812 [4532 Metric]
Product Range
B82432C SIMID Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
32ohm
DC Current Rating
55mA
Inductor Case Style
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
