Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82422A3221K100 Wirewound Inductor, 220 nH, 0.64 ohm, 700 MHz, 280 mA, 1210 [3225 Metric], B82422A SIMID Series](https://www.newark.com/productimages/standard/en_US/4816378.jpg)
ManufacturerTDK
Manufacturer Part NoB82422A3221K100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel59T9564RL
Cut Tape59T9564
Product RangeB82422A SIMID Series
Your Part Number
3,737 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.350 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.350 |
| 25+ | $0.253 |
| 100+ | $0.227 |
| 250+ | $0.213 |
| 500+ | $0.193 |
| 1000+ | $0.178 |
| 2500+ | $0.167 |
| 5000+ | $0.164 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82422A3221K100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel59T9564RL
Cut Tape59T9564
Product RangeB82422A SIMID Series
Technical Datasheet
Inductance220nH
DC Resistance Max0.64ohm
Self Resonant Frequency700MHz
DC Current Rating280mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Product RangeB82422A SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
700MHz
Inductor Case Style
1210 [3225 Metric]
Product Range
B82422A SIMID Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2mm
DC Resistance Max
0.64ohm
DC Current Rating
280mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (10-Jun-2022)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
