Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82144F2103K000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.31AC6331
Product RangeB82144F2 LBC+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.296 |
| 9000+ | $0.290 |
| 15000+ | $0.284 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$888.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82144F2103K000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.31AC6331
Product RangeB82144F2 LBC+ Series
Technical Datasheet
Product RangeB82144F2 LBC+ Series
Inductance10µH
DC Current Rating2.45A
DC Resistance Max0.12ohm
Inductance Tolerance± 10%
Self Resonant Frequency22MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82144F2 LBC+ Series
DC Current Rating
2.45A
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
10µH
DC Resistance Max
0.12ohm
Self Resonant Frequency
22MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
