Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82144A2106J000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13J1385
Product RangeB82144A LBC Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.524 |
| 25+ | $0.409 |
| 100+ | $0.369 |
| 250+ | $0.346 |
| 500+ | $0.329 |
| 1000+ | $0.322 |
| 2500+ | $0.316 |
| 5000+ | $0.309 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82144A2106J000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13J1385
Product RangeB82144A LBC Series
Technical Datasheet
Product RangeB82144A LBC Series
Inductance10mH
DC Current Rating60mA
DC Resistance Max42ohm
Inductance Tolerance± 5%
Self Resonant Frequency350kHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82144A LBC Series
DC Current Rating
60mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
10mH
DC Resistance Max
42ohm
Self Resonant Frequency
350kHz
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
