Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78541A2526A003Copy
Newark Part No.29AM3956
Product RangeInsuGate B78541A Series
Your Part Number
240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $4.830 |
| 10+ | $4.430 |
| 25+ | $4.280 |
| 50+ | $4.170 |
| 100+ | $4.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78541A2526A003Copy
Newark Part No.29AM3956
Product RangeInsuGate B78541A Series
Technical Datasheet
Turns Ratio1:0.81:0.45
Inductance700nH
DC Resistance0.42ohm
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeInsuGate B78541A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:0.81:0.45
DC Resistance
0.42ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Inductance
700nH
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
InsuGate B78541A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
