Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78308A2387A003Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel48AK4260RL
Cut Tape48AK4260
Product RangeE13 EMHV Series
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.600 | $6.60 |
| Total Price | $6.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.600 |
| 10+ | $5.570 |
| 25+ | $5.380 |
| 50+ | $5.240 |
| 100+ | $4.970 |
| 250+ | $4.520 |
| 500+ | $4.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78308A2387A003Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel48AK4260RL
Cut Tape48AK4260
Product RangeE13 EMHV Series
Technical Datasheet
Turns Ratio1:1.07
Inductance100µH
DC Resistance0.35ohm
Isolation Voltage3.75kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeE13 EMHV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1.07
DC Resistance
0.35ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Inductance
100µH
Isolation Voltage
3.75kVrms
Operating Temperature Min
-40°C
Product Range
E13 EMHV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
