Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108S1225J000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.07WX7028
Product RangeB78108S BC Series
Your Part Number
1,164 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
| 10+ | $0.354 |
| 25+ | $0.299 |
| 50+ | $0.242 |
| 100+ | $0.208 |
| 500+ | $0.179 |
| 1000+ | $0.156 |
| 2500+ | $0.144 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78108S1225J000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.07WX7028
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance2.2mH
DC Current Rating80mA
DC Resistance Max34.7ohm
Inductance Tolerance± 5%
Self Resonant Frequency1.1MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
80mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
2.2mH
DC Resistance Max
34.7ohm
Self Resonant Frequency
1.1MHz
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
