Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108S1125J000Copy
Newark Part No.69AH6891
Product RangeB78108S BC Series
Your Part Number
8,450 In Stock
Need more?
10 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
8440 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.081 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78108S1125J000Copy
Newark Part No.69AH6891
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance1.2mH
DC Current Rating115mA
DC Resistance Max17.5ohm
Inductance Tolerance± 5%
Self Resonant Frequency1.3MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
115mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
1.2mH
DC Resistance Max
17.5ohm
Self Resonant Frequency
1.3MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
