Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B78108E1681M000Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel31AC6298RL Cut Tape31AC6298 |
| Product Range | B78108E BC+ Series |
| Your Part Number | |
| Technical Datasheet |
271 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.262 | $2.62 |
| Total Price | $2.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.262 |
| 20+ | $0.248 |
| 30+ | $0.233 |
| 50+ | $0.228 |
| 100+ | $0.222 |
| 250+ | $0.198 |
| 500+ | $0.193 |
| 1000+ | $0.188 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B78108E1681M000Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel31AC6298RL Cut Tape31AC6298 |
| Product Range | B78108E BC+ Series |
| Technical Datasheet | |
| Product Range | B78108E BC+ Series |
| Inductance | 680nH |
| DC Current Rating | 4.6A |
| DC Resistance Max | 0.031ohm |
| Inductance Tolerance | ± 20% |
| Self Resonant Frequency | 360MHz |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Product Range | B78108E BC+ Series |
|---|---|
| DC Current Rating | 4.6A |
| Inductance Tolerance | ± 20% |
| SVHC | Lead (25-Jun-2025) |
| Inductance | 680nH |
|---|---|
| DC Resistance Max | 0.031ohm |
| Self Resonant Frequency | 360MHz |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
