Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB74121G0160M060Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel65AK1702RL
Cut Tape65AK1702
Your Part Number
6,002 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.490 | $2.45 |
| Total Price | $2.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.490 |
| 10+ | $0.346 |
| 15+ | $0.302 |
| 25+ | $0.258 |
| 50+ | $0.213 |
| 125+ | $0.169 |
| 250+ | $0.155 |
| 500+ | $0.141 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB74121G0160M060Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel65AK1702RL
Cut Tape65AK1702
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage16V
Clamping Voltage Max25.7V
Diode Case Style0201 [0603 Metric]
No. of Pins2Pins
Minimum Breakdown Voltage18V
Maximum Breakdown Voltage24V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
16V
Diode Case Style
0201 [0603 Metric]
Minimum Breakdown Voltage
18V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
25.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
24V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
