Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72530T6170K062 TVS Varistor, 17 V, 24 V, CT1210K17E2G Series, 47 V, 1210 [3225 Metric]](https://www.newark.com/productimages/standard/en_US/65AK1696-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72530T6170K062Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel65AK1696RL
Cut Tape65AK1696
Product RangeCT1210K17E2G Series
Your Part Number
1,895 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $0.854 |
| 25+ | $0.824 |
| 50+ | $0.795 |
| 100+ | $0.765 |
| 500+ | $0.697 |
| 1000+ | $0.665 |
| 2500+ | $0.638 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72530T6170K062Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel65AK1696RL
Cut Tape65AK1696
Product RangeCT1210K17E2G Series
Technical Datasheet
Voltage Rating VAC17V
Voltage Rating VDC24V
Product RangeCT1210K17E2G Series
Clamping Voltage Vc Max47V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS2kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)4J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
17V
Product Range
CT1210K17E2G Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
2kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
24V
Clamping Voltage Vc Max
47V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
4J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
