Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.558 | $2.79 |
| Total Price | $2.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.558 |
| 10+ | $0.360 |
| 25+ | $0.345 |
| 50+ | $0.331 |
| 100+ | $0.316 |
| 250+ | $0.294 |
| 1000+ | $0.275 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72520E0140K062Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel61W8782
Cut Tape61W8782
Product RangeMLV E
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeMLV E
Clamping Voltage Vc Max38V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS200A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
14V
Product Range
MLV E
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
200A
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
38V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for B72520E0140K062
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

