Print Page
953 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.423 |
| 10+ | $0.264 |
| 25+ | $0.253 |
| 50+ | $0.242 |
| 100+ | $0.231 |
| 250+ | $0.214 |
| 500+ | $0.204 |
| 1000+ | $0.196 |
Price for:Each
Minimum: 5
Multiple: 5
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72510T0250K062Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.99AC3880
Product RangeStandard
Technical Datasheet
Voltage Rating VAC25V
Voltage Rating VDC31V
Product RangeStandard
Clamping Voltage Vc Max67V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS80A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
25V
Product Range
Standard
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
80A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
31V
Clamping Voltage Vc Max
67V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

