Print Page
B72500D0150A060
TVS Varistor, 15 V, Standard Series, 42 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![TDK B72500D0150A060 TVS Varistor, 15 V, Standard Series, 42 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/47Y8013-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72500D0150A060Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel47Y8014RL
Cut Tape47Y8014
Product RangeStandard Series
Your Part Number
11,435 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.090 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.090 |
| 100+ | $0.068 |
| 250+ | $0.063 |
| 500+ | $0.060 |
| 1000+ | $0.057 |
| 2500+ | $0.056 |
| 5000+ | $0.055 |
| 10000+ | $0.054 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72500D0150A060Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel47Y8014RL
Cut Tape47Y8014
Product RangeStandard Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC15V
Product RangeStandard Series
Clamping Voltage Vc Max42V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
-
Product Range
Standard Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
15V
Clamping Voltage Vc Max
42V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
