Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72280B0151K001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH6871RL
Cut Tape69AH6871
Product RangeHighE B722
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $286.100 | $286.10 |
| Total Price | $286.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $286.100 |
| 5+ | $276.400 |
| 10+ | $263.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72280B0151K001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH6871RL
Cut Tape69AH6871
Product RangeHighE B722
Technical Datasheet
Voltage Rating VAC150V
Voltage Rating VDC200V
Product RangeHighE B722
Clamping Voltage Vc Max395V
Varistor Case StyleBlock
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS100kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
150V
Product Range
HighE B722
Varistor Case Style
Block
Peak Surge Current @ 8/20µS
100kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
200V
Clamping Voltage Vc Max
395V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
