Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72240M0321M501Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.42AM5212
Product RangeMT40 Series
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.320 |
| 5+ | $16.180 |
| 10+ | $14.040 |
| 25+ | $13.810 |
| 50+ | $13.570 |
| 100+ | $13.340 |
| 250+ | $13.070 |
Price for:Each
Minimum: 1
Multiple: 1
$18.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72240M0321M501Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.42AM5212
Product RangeMT40 Series
Technical Datasheet
Voltage Rating VAC320V
Voltage Rating VDC420V
Product RangeMT40 Series
Clamping Voltage Vc Max-
Varistor Case StyleModule
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS50kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
320V
Product Range
MT40 Series
Varistor Case Style
Module
Peak Surge Current @ 8/20µS
50kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
420V
Clamping Voltage Vc Max
-
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
