Print Page
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.340 |
| 5+ | $42.010 |
| 10+ | $40.780 |
| 25+ | $39.410 |
| 50+ | $38.670 |
| 100+ | $37.640 |
| 250+ | $37.250 |
Price for:Each
Minimum: 1
Multiple: 1
$43.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72240B0421K001Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.41T0416
Product RangeHighE
Technical Datasheet
Voltage Rating VAC420V
Voltage Rating VDC560V
Product RangeHighE
Clamping Voltage Vc Max1.12kV
Varistor Case StyleBlock
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS40kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)910J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
420V
Product Range
HighE
Varistor Case Style
Block
Peak Surge Current @ 8/20µS
40kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
560V
Clamping Voltage Vc Max
1.12kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
910J
SVHC
No SVHC (25-Jun-2025)
Alternatives for B72240B0421K001
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

