Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72225S4441K101Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.62AC9012
Product RangeSuperioR S25
Your Part Number
1,256 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
| 10+ | $3.320 |
| 25+ | $3.230 |
| 50+ | $3.140 |
| 100+ | $3.050 |
| 250+ | $2.950 |
| 500+ | $2.890 |
| 1000+ | $2.830 |
Price for:Each
Minimum: 1
Multiple: 1
$4.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72225S4441K101Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.62AC9012
Product RangeSuperioR S25
Technical Datasheet
Voltage Rating VAC440V
Voltage Rating VDC585V
Product RangeSuperioR S25
Clamping Voltage Vc Max1.18kV
Varistor Case StyleDisc 25mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS20kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)710J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
440V
Product Range
SuperioR S25
Varistor Case Style
Disc 25mm
Peak Surge Current @ 8/20µS
20kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
585V
Clamping Voltage Vc Max
1.18kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
710J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
