Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B72225S4381K101Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 62AC6702 |
| Product Range | SuperioR S25 |
| Your Part Number | |
| Technical Datasheet |
1,368 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.600 |
| 10+ | $3.600 |
| 25+ | $3.370 |
| 50+ | $3.360 |
| 100+ | $3.350 |
| 250+ | $3.340 |
| 500+ | $3.330 |
| 1000+ | $3.260 |
Price for:Each
Minimum: 1
Multiple: 1
$4.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B72225S4381K101Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 62AC6702 |
| Product Range | SuperioR S25 |
| Technical Datasheet | |
| Voltage Rating VAC | 385V |
| Voltage Rating VDC | 505V |
| Product Range | SuperioR S25 |
| Clamping Voltage Vc Max | 1.025kV |
| Varistor Case Style | Disc 25mm |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Peak Surge Current @ 8/20µS | 20kA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Peak Energy (10/1000uS) | 600J |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Voltage Rating VAC | 385V |
|---|---|
| Product Range | SuperioR S25 |
| Varistor Case Style | Disc 25mm |
| Peak Surge Current @ 8/20µS | 20kA |
| Operating Temperature Max | 105°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 505V |
|---|---|
| Clamping Voltage Vc Max | 1.025kV |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Operating Temperature Min | -40°C |
| Peak Energy (10/1000uS) | 600J |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for B72225S4381K101
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
