Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72220S2171K101Copy
Newark Part No.80Y4607
Product RangeB722 AdvanceD
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTDK
Manufacturer Part NoB72220S2171K101Copy
Newark Part No.80Y4607
Product RangeB722 AdvanceD
Technical Datasheet
Voltage Rating VAC175V
Voltage Rating VDC225V
Product RangeB722 AdvanceD
Clamping Voltage Vc Max455V
Varistor Case StyleDisc 21.5mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS10kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)135J
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for B72220S2171K101
1 Product Found
Technical Specifications
Voltage Rating VAC
175V
Product Range
B722 AdvanceD
Varistor Case Style
Disc 21.5mm
Peak Surge Current @ 8/20µS
10kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
225V
Clamping Voltage Vc Max
455V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
135J
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
