Print Page
4,577 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.898 |
| 10+ | $0.594 |
| 25+ | $0.571 |
| 50+ | $0.548 |
| 100+ | $0.525 |
| 250+ | $0.493 |
| 500+ | $0.473 |
| 1000+ | $0.457 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72220S0231K101Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.34M5345
Product RangeStandarD
Technical Datasheet
Voltage Rating VAC230V
Voltage Rating VDC300V
Product RangeStandarD
Clamping Voltage Vc Max595V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS8kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)130J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Epcos B722 StandarD series are round shaped radial leaded, SIOV metal oxide varistors. These varistors have wide operating voltage range from 11VRMS to 1100VRMS. B722 series varistors are used as control or compensation elements in circuits either to provide optimal operating conditions or to protect against excessive transient voltages. The voltage dependent characteristics enable these varistors to protect against high transient voltage spikes.
- High surge current ratings up to 8KA
- Peak energy range from 0.3J to 410J
- UL, CSA, VDE, CQC (S05/07, S10/S14, S20), IEC approved
- Operating temperature range from -40°C to 85°C
- Endurance of 1000h at 85°C
- ±10% and ±5% varistor voltage tolerance
- UL94V-0 rated flame retardant and epoxy resin coated
Applications
Industrial, Safety
Technical Specifications
Voltage Rating VAC
230V
Product Range
StandarD
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
8kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
300V
Clamping Voltage Vc Max
595V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
130J
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

