Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72220Q0131K101Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.25AH7854
Product RangeB722 EnergetiQ
Your Part Number
1,338 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.570 |
| 25+ | $1.480 |
| 50+ | $1.450 |
| 100+ | $1.390 |
| 250+ | $1.350 |
| 500+ | $1.320 |
| 2500+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72220Q0131K101Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.25AH7854
Product RangeB722 EnergetiQ
Technical Datasheet
Voltage Rating VAC130V
Voltage Rating VDC170V
Product RangeB722 EnergetiQ
Clamping Voltage Vc Max340V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS15kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
130V
Product Range
B722 EnergetiQ
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
15kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
170V
Clamping Voltage Vc Max
340V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
