Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B72214T2151K105Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 31Y0634 |
| Product Range | ThermoFuse T |
| Your Part Number | |
| Technical Datasheet |
6,291 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.950 |
| 50+ | $1.790 |
| 125+ | $1.690 |
| 250+ | $1.610 |
| 500+ | $1.510 |
| 1250+ | $1.400 |
Price for:Each
Minimum: 5
Multiple: 5
$9.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B72214T2151K105Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 31Y0634 |
| Product Range | ThermoFuse T |
| Technical Datasheet | |
| Voltage Rating VAC | 150V |
| Voltage Rating VDC | 200V |
| Product Range | ThermoFuse T |
| Clamping Voltage Vc Max | 395V |
| Varistor Case Style | SIP |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Peak Surge Current @ 8/20µS | 6kA |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Peak Energy (10/1000uS) | 60J |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Voltage Rating VAC | 150V |
|---|---|
| Product Range | ThermoFuse T |
| Varistor Case Style | SIP |
| Peak Surge Current @ 8/20µS | 6kA |
| Operating Temperature Max | - |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 200V |
|---|---|
| Clamping Voltage Vc Max | 395V |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Operating Temperature Min | - |
| Peak Energy (10/1000uS) | 60J |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
