Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B72214S0381K101Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 05M4019 |
| Product Range | B722 Series |
| Your Part Number | |
| Technical Datasheet |
1,658 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.544 |
| 25+ | $0.344 |
| 50+ | $0.310 |
| 100+ | $0.275 |
| 500+ | $0.235 |
| 1000+ | $0.222 |
| 5000+ | $0.211 |
| 10000+ | $0.205 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B72214S0381K101Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 05M4019 |
| Product Range | B722 Series |
| Technical Datasheet | |
| Voltage Rating VAC | 385V |
| Voltage Rating VDC | 505V |
| Product Range | B722 Series |
| Clamping Voltage Vc Max | 1.025kV |
| Varistor Case Style | Disc 14mm |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Peak Surge Current @ 8/20µS | 4.5kA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Peak Energy (10/1000uS) | 80J |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Voltage Rating VAC | 385V |
|---|---|
| Product Range | B722 Series |
| Varistor Case Style | Disc 14mm |
| Peak Surge Current @ 8/20µS | 4.5kA |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 505V |
|---|---|
| Clamping Voltage Vc Max | 1.025kV |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Operating Temperature Min | -40°C |
| Peak Energy (10/1000uS) | 80J |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for B72214S0381K101
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
