Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72214S0171K101Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.05M4018
Product RangeB722 Series
Your Part Number
1,272 In Stock
2,250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.391 |
| 100+ | $0.379 |
| 250+ | $0.367 |
| 500+ | $0.356 |
| 1000+ | $0.344 |
| 2500+ | $0.334 |
| 5000+ | $0.326 |
Price for:Each
Minimum: 10
Multiple: 10
$3.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72214S0171K101Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.05M4018
Product RangeB722 Series
Technical Datasheet
Voltage Rating VAC175V
Voltage Rating VDC225V
Product RangeB722 Series
Clamping Voltage Vc Max455V
Varistor Case StyleRadial Leaded
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS4.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)46J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
175V
Product Range
B722 Series
Varistor Case Style
Radial Leaded
Peak Surge Current @ 8/20µS
4.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
225V
Clamping Voltage Vc Max
455V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
46J
SVHC
No SVHC (25-Jun-2025)
Alternatives for B72214S0171K101
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
