Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72214P2141K101Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25AH7841
Product RangeB722 AdvanceD-MP S14
Your Part Number
2,215 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.784 |
| 10+ | $0.533 |
| 25+ | $0.515 |
| 50+ | $0.496 |
| 100+ | $0.478 |
| 250+ | $0.452 |
| 500+ | $0.435 |
| 1000+ | $0.426 |
Price for:Each
Minimum: 5
Multiple: 5
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72214P2141K101Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25AH7841
Product RangeB722 AdvanceD-MP S14
Technical Datasheet
Voltage Rating VAC140V
Voltage Rating VDC180V
Product RangeB722 AdvanceD-MP S14
Clamping Voltage Vc Max360V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS6kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
140V
Product Range
B722 AdvanceD-MP S14
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
6kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
180V
Clamping Voltage Vc Max
360V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
