Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72210S2621K101Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.80Y4580
Product RangeB722 AdvanceD
Your Part Number
12,640 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.844 |
| 10+ | $0.570 |
| 25+ | $0.550 |
| 50+ | $0.530 |
| 100+ | $0.510 |
| 250+ | $0.481 |
| 500+ | $0.463 |
| 1000+ | $0.454 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72210S2621K101Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.80Y4580
Product RangeB722 AdvanceD
Technical Datasheet
Voltage Rating VAC625V
Voltage Rating VDC825V
Product RangeB722 AdvanceD
Clamping Voltage Vc Max1.65kV
Varistor Case StyleDisc 12mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS3.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)100J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
625V
Product Range
B722 AdvanceD
Varistor Case Style
Disc 12mm
Peak Surge Current @ 8/20µS
3.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
825V
Clamping Voltage Vc Max
1.65kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
100J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B72210S2621K101
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
