Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72210S2211K101Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.25AH7838
Product RangeB722 AdvanceD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.957 |
| 50+ | $0.595 |
| 125+ | $0.394 |
| 250+ | $0.353 |
| 500+ | $0.316 |
| 1250+ | $0.307 |
| 2500+ | $0.299 |
Price for:Each
Minimum: 5
Multiple: 5
$4.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72210S2211K101Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.25AH7838
Product RangeB722 AdvanceD
Technical Datasheet
Voltage Rating VAC210V
Voltage Rating VDC270V
Product RangeB722 AdvanceD
Clamping Voltage Vc Max545V
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS3.5kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
210V
Product Range
B722 AdvanceD
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µS
3.5kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
270V
Clamping Voltage Vc Max
545V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
