Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B72207S0271K111Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel92AH4034RL Cut Tape92AH4034 |
| Product Range | StandarD B722 |
| Your Part Number | |
| Technical Datasheet |
970 In Stock
1,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.120 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.120 |
| 25+ | $0.112 |
| 50+ | $0.100 |
| 100+ | $0.092 |
| 500+ | $0.084 |
| 1000+ | $0.082 |
| 5000+ | $0.081 |
| 10000+ | $0.079 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B72207S0271K111Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel92AH4034RL Cut Tape92AH4034 |
| Product Range | StandarD B722 |
| Technical Datasheet | |
| Voltage Rating VAC | 275V |
| Voltage Rating VDC | 350V |
| Product Range | StandarD B722 |
| Clamping Voltage Vc Max | 710V |
| Varistor Case Style | Disc 7mm |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Peak Surge Current @ 8/20µS | 1.2kA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Peak Energy (10/1000uS) | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Voltage Rating VAC | 275V |
|---|---|
| Product Range | StandarD B722 |
| Varistor Case Style | Disc 7mm |
| Peak Surge Current @ 8/20µS | 1.2kA |
| Operating Temperature Max | 105°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 350V |
|---|---|
| Clamping Voltage Vc Max | 710V |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Operating Temperature Min | -40°C |
| Peak Energy (10/1000uS) | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
