Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B72205S0151K101Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 96K7598 |
| Product Range | B722 Series |
| Your Part Number | |
| Technical Datasheet |
2,818 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.218 |
| 100+ | $0.178 |
| 250+ | $0.175 |
| 500+ | $0.171 |
| 1000+ | $0.164 |
| 2500+ | $0.157 |
| 5000+ | $0.153 |
Price for:Each
Minimum: 10
Multiple: 10
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B72205S0151K101Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 96K7598 |
| Product Range | B722 Series |
| Technical Datasheet | |
| Voltage Rating VAC | 150V |
| Voltage Rating VDC | 200V |
| Product Range | B722 Series |
| Clamping Voltage Vc Max | 395V |
| Varistor Case Style | Disc 5mm |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Peak Surge Current @ 8/20µS | 400A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Peak Energy (10/1000uS) | 4.9J |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
These Energizer® Ultimate Lithium batteries deliver long-lasting power to keep up with today's high-tech, power hungry devices like digital cameras and handheld GPS units.
- Weigh 1/3 less than standard alkaline batteries
- Perform in extreme temperatures from -40°F to 140°F
- Hold power for 15 years when not in use
- Sold 4 per pack"
Technical Specifications
| Voltage Rating VAC | 150V |
|---|---|
| Product Range | B722 Series |
| Varistor Case Style | Disc 5mm |
| Peak Surge Current @ 8/20µS | 400A |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 200V |
|---|---|
| Clamping Voltage Vc Max | 395V |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Operating Temperature Min | -40°C |
| Peak Energy (10/1000uS) | 4.9J |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for B72205S0151K101
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
