Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB67370A0002X027Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.25AM5252
Product RangeB67370 Series
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.490 |
| 5+ | $24.170 |
| 10+ | $19.840 |
| 25+ | $16.730 |
| 100+ | $16.400 |
| 500+ | $16.060 |
| 1000+ | $15.730 |
Price for:Each
Minimum: 1
Multiple: 1
$28.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB67370A0002X027Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.25AM5252
Product RangeB67370 Series
Core TypeU
Core SizeU101/76/30
Core Material GradeN27
For Use WithTransformers
Effective Magnetic Path Length368mm
Ae Effective Cross Section Area840mm²
Inductance Factor Al4.6µH
Product RangeB67370 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
U
Core Material Grade
N27
Effective Magnetic Path Length
368mm
Inductance Factor Al
4.6µH
SVHC
No SVHC (25-Jun-2025)
Core Size
U101/76/30
For Use With
Transformers
Ae Effective Cross Section Area
840mm²
Product Range
B67370 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
