Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB67345B0003X095Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AK2901
Product RangeB67345 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.960 |
| 5+ | $25.810 |
| 10+ | $24.420 |
Price for:Each
Minimum: 1
Multiple: 1
$30.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB67345B0003X095Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AK2901
Product RangeB67345 Series
Core TypeU
Core SizeU93/76/16
For Use WithPower Transformers
Core Material GradeN95
Effective Magnetic Path Length354mm
Ae Effective Cross Section Area448mm²
Inductance Factor Al4.1µH
Product RangeB67345 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
U
For Use With
Power Transformers
Effective Magnetic Path Length
354mm
Inductance Factor Al
4.1µH
SVHC
No SVHC (25-Jun-2025)
Core Size
U93/76/16
Core Material Grade
N95
Ae Effective Cross Section Area
448mm²
Product Range
B67345 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
