Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66506G0000X197Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.07X1875
Product RangeB66506G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.670 |
| 10+ | $4.050 |
| 25+ | $3.520 |
| 50+ | $3.150 |
| 100+ | $2.800 |
| 500+ | $2.700 |
| 1000+ | $2.690 |
| 2500+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$5.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66506G0000X197Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.07X1875
Product RangeB66506G Series
Technical Datasheet
Core TypeEQ
Core SizeEQ30/8
Core Material GradeN97
For Use With-
Effective Magnetic Path Length46mm
Ae Effective Cross Section Area108mm²
Inductance Factor Al4.5µH
Product RangeB66506G Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
EQ
Core Material Grade
N97
Effective Magnetic Path Length
46mm
Inductance Factor Al
4.5µH
SVHC
No SVHC (25-Jun-2025)
Core Size
EQ30/8
For Use With
-
Ae Effective Cross Section Area
108mm²
Product Range
B66506G Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
