Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66365G0000X187Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.07X1856
Product RangeB66365 Series
Your Part Number
797 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 10+ | $2.630 |
| 25+ | $2.520 |
| 50+ | $2.420 |
| 100+ | $2.310 |
| 500+ | $2.230 |
| 1000+ | $2.160 |
| 2500+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66365G0000X187Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.07X1856
Product RangeB66365 Series
Technical Datasheet
Core TypeETD
Core SizeETD44/22/15
For Use With-
Core Material GradeN87
Effective Magnetic Path Length103mm
Ae Effective Cross Section Area173mm²
Inductance Factor Al3.5µH
Product RangeB66365 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
ETD
For Use With
-
Effective Magnetic Path Length
103mm
Inductance Factor Al
3.5µH
SVHC
No SVHC (25-Jun-2025)
Core Size
ETD44/22/15
Core Material Grade
N87
Ae Effective Cross Section Area
173mm²
Product Range
B66365 Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
