Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66287G0000X197Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07X1841
Product RangeB66287G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.290 |
| 10+ | $3.110 |
| 25+ | $2.720 |
| 50+ | $2.440 |
| 100+ | $2.200 |
| 500+ | $2.120 |
| 1000+ | $2.080 |
| 2500+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$4.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66287G0000X197Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07X1841
Product RangeB66287G Series
Technical Datasheet
Core TypeEELP
Core SizeELP32/6/20
For Use With-
Core Material GradeN97
Effective Magnetic Path Length41.4mm
Ae Effective Cross Section Area130mm²
Inductance Factor Al5.7µH
Product RangeB66287G Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
EELP
For Use With
-
Effective Magnetic Path Length
41.4mm
Inductance Factor Al
5.7µH
SVHC
No SVHC (25-Jun-2025)
Core Size
ELP32/6/20
Core Material Grade
N97
Ae Effective Cross Section Area
130mm²
Product Range
B66287G Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
