Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB65881Q0150K097Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.15AN6255
Product RangeB65881Q Series
Your Part Number
144 In Stock
144 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.360 |
| 5+ | $13.340 |
| 10+ | $11.320 |
| 25+ | $9.460 |
| 100+ | $8.420 |
| 500+ | $8.250 |
| 1000+ | $8.080 |
Price for:Each
Minimum: 1
Multiple: 1
$15.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65881Q0150K097Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.15AN6255
Product RangeB65881Q Series
Core TypePQ
Core SizePQ35/35DG
For Use WithInductors / Transformers
Core Material GradeN97
Effective Magnetic Path Length79.7mm
Ae Effective Cross Section Area171mm²
Inductance Factor Al150nH
Product RangeB65881Q Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
PQ
For Use With
Inductors / Transformers
Effective Magnetic Path Length
79.7mm
Inductance Factor Al
150nH
SVHC
No SVHC (04-Feb-2026)
Core Size
PQ35/35DG
Core Material Grade
N97
Ae Effective Cross Section Area
171mm²
Product Range
B65881Q Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
