Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65651D0000R048Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.07X1796
Product RangeB65651 Series
Your Part Number
125 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 10+ | $3.750 |
| 25+ | $3.320 |
| 50+ | $3.040 |
| 100+ | $2.840 |
| 500+ | $2.730 |
| 1000+ | $2.630 |
| 2500+ | $2.520 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65651D0000R048Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.07X1796
Product RangeB65651 Series
Technical Datasheet
Core TypeP
Core SizeP18/11
For Use With-
Core Material GradeN48
Effective Magnetic Path Length25.9mm
Ae Effective Cross Section Area43mm²
Inductance Factor Al2.8µH
Product RangeB65651 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
P
For Use With
-
Effective Magnetic Path Length
25.9mm
Inductance Factor Al
2.8µH
SVHC
No SVHC (25-Jun-2025)
Core Size
P18/11
Core Material Grade
N48
Ae Effective Cross Section Area
43mm²
Product Range
B65651 Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
