Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B59907A0120A062Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel80AK2877RL Cut Tape80AK2877 |
| Product Range | B59907 Series |
| Your Part Number | |
| Technical Datasheet |
470 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $0.981 |
| 25+ | $0.902 |
| 50+ | $0.822 |
| 100+ | $0.762 |
| 500+ | $0.640 |
| 1000+ | $0.594 |
| 5000+ | $0.556 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B59907A0120A062Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel80AK2877RL Cut Tape80AK2877 |
| Product Range | B59907 Series |
| Technical Datasheet | |
| Resistance (25°C) | 1.5kohm |
| Thermistor Mounting | SMD |
| PTC Thermistor Mounting | Surface Mount |
| Thermistor Mounting | SMD |
| Product Range | B59907 Series |
| Operating Voltage Max | 400V |
| Applications | Over Current Protection, Short Circuit Protection |
| Operating Temperature Min | -40°C |
| Applications | Over Current Protection, Short Circuit Protection |
| Operating Temperature Max | 125°C |
| Thermistor Type | Chip |
| Resistance Tolerance (25°C) | ± 35% |
| Holding Current Max | 12mA |
| Trip Current | 22mA |
| SVHC | To Be Advised |
| Switching Temperature Min | - |
| Switching Temperature Max | - |
| PTC Thermistor Diameter | - |
| Automotive Qualification Standard | AEC-Q200 |
| Qualification | AEC-Q200 |
Technical Specifications
| Resistance (25°C) | 1.5kohm |
|---|---|
| PTC Thermistor Mounting | Surface Mount |
| Product Range | B59907 Series |
| Applications | Over Current Protection, Short Circuit Protection |
| Applications | Over Current Protection, Short Circuit Protection |
| Thermistor Type | Chip |
| Holding Current Max | 12mA |
| SVHC | To Be Advised |
| Switching Temperature Max | - |
| Automotive Qualification Standard | AEC-Q200 |
| Thermistor Mounting | SMD |
|---|---|
| Thermistor Mounting | SMD |
| Operating Voltage Max | 400V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Resistance Tolerance (25°C) | ± 35% |
| Trip Current | 22mA |
| Switching Temperature Min | - |
| PTC Thermistor Diameter | - |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
