Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B59890C0120A070Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 25M8266 |
| Product Range | B59890 Series |
| Your Part Number | |
| Technical Datasheet |
2,205 In Stock
5,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $1.050 |
| 25+ | $1.030 |
| 50+ | $0.878 |
| 100+ | $0.814 |
| 500+ | $0.683 |
| 1000+ | $0.617 |
| 5000+ | $0.605 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B59890C0120A070Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 25M8266 |
| Product Range | B59890 Series |
| Technical Datasheet | |
| Resistance (25°C) | 150ohm |
| Thermistor Mounting | Through Hole |
| PTC Thermistor Mounting | Through Hole |
| Thermistor Mounting | Through Hole |
| Product Range | B59890 Series |
| Operating Voltage Max | 265V |
| Operating Temperature Min | -40°C |
| Applications | Over Current Protection, Short Circuit Protection |
| Applications | Over Current Protection, Short Circuit Protection |
| Operating Temperature Max | 125°C |
| Thermistor Type | PTC |
| Resistance Tolerance (25°C) | ± 25% |
| Holding Current Max | 30mA |
| SVHC | To Be Advised |
| Trip Current | 60mA |
| Switching Temperature Min | - |
| Switching Temperature Max | - |
| PTC Thermistor Diameter | 4mm |
| Qualification | - |
| Automotive Qualification Standard | - |
Technical Specifications
| Resistance (25°C) | 150ohm |
|---|---|
| PTC Thermistor Mounting | Through Hole |
| Product Range | B59890 Series |
| Operating Temperature Min | -40°C |
| Applications | Over Current Protection, Short Circuit Protection |
| Thermistor Type | PTC |
| Holding Current Max | 30mA |
| Trip Current | 60mA |
| Switching Temperature Max | - |
| Qualification | - |
| Thermistor Mounting | Through Hole |
|---|---|
| Thermistor Mounting | Through Hole |
| Operating Voltage Max | 265V |
| Applications | Over Current Protection, Short Circuit Protection |
| Operating Temperature Max | 125°C |
| Resistance Tolerance (25°C) | ± 25% |
| SVHC | To Be Advised |
| Switching Temperature Min | - |
| PTC Thermistor Diameter | 4mm |
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
