Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59622A0090A062Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH6789RL
Cut Tape69AH6789
Product RangeB59622 Series
Your Part Number
454 In Stock
3,660 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.861 | $8.61 |
| Total Price | $8.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.861 |
| 100+ | $0.814 |
| 250+ | $0.728 |
| 500+ | $0.680 |
| 1000+ | $0.635 |
| 2500+ | $0.592 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59622A0090A062Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH6789RL
Cut Tape69AH6789
Product RangeB59622 Series
Technical Datasheet
Resistance (25°C)220ohm
Thermistor MountingSMD
PTC Thermistor MountingSurface Mount
Thermistor MountingSMD
Product RangeB59622 Series
Operating Voltage Max60V
ApplicationsOver Current Protection, Short Circuit Protection
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 25%
Holding Current Max20mA
Trip Current40mA
SVHCTo Be Advised
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
220ohm
PTC Thermistor Mounting
Surface Mount
Product Range
B59622 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Min
-40°C
Thermistor Type
Chip
Holding Current Max
20mA
SVHC
To Be Advised
Switching Temperature Max
-
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Thermistor Mounting
SMD
Operating Voltage Max
60V
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
40mA
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
