Print Page
B59412C1130B070
Thermistor, PTC, 120 ohm, 25%, 75mA, B59412 Series, Disc, Radial Leaded, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B59412C1130B070Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 02AC3421 |
| Product Range | B59412 Series |
| Your Part Number | |
| Technical Datasheet |
1,022 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 10+ | $2.780 |
| 25+ | $2.630 |
| 50+ | $2.370 |
| 100+ | $2.260 |
| 250+ | $2.060 |
| 500+ | $1.930 |
| 2500+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B59412C1130B070Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 02AC3421 |
| Product Range | B59412 Series |
| Technical Datasheet | |
| Resistance (25°C) | 120ohm |
| Thermistor Mounting | Through Hole |
| Thermistor Mounting | Through Hole |
| PTC Thermistor Mounting | Through Hole |
| Product Range | B59412 Series |
| Operating Voltage Max | 480VAC |
| Operating Temperature Min | -40°C |
| Applications | Over Current Protection |
| Applications | 0 |
| Operating Temperature Max | 125°C |
| Thermistor Type | Disc, Radial Leaded |
| Resistance Tolerance (25°C) | ± 25% |
| Holding Current Max | 75mA |
| SVHC | To Be Advised |
| Trip Current | 150mA |
| Switching Temperature Min | - |
| Switching Temperature Max | - |
| PTC Thermistor Diameter | 15mm |
| Qualification | AEC-Q200 |
| Automotive Qualification Standard | AEC-Q200 |
Technical Specifications
| Resistance (25°C) | 120ohm |
|---|---|
| Thermistor Mounting | Through Hole |
| Product Range | B59412 Series |
| Operating Temperature Min | -40°C |
| Applications | 0 |
| Thermistor Type | Disc, Radial Leaded |
| Holding Current Max | 75mA |
| Trip Current | 150mA |
| Switching Temperature Max | - |
| Qualification | AEC-Q200 |
| Thermistor Mounting | Through Hole |
|---|---|
| PTC Thermistor Mounting | Through Hole |
| Operating Voltage Max | 480VAC |
| Applications | Over Current Protection |
| Operating Temperature Max | 125°C |
| Resistance Tolerance (25°C) | ± 25% |
| SVHC | To Be Advised |
| Switching Temperature Min | - |
| PTC Thermistor Diameter | 15mm |
| Automotive Qualification Standard | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
