Print Page
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.760 |
| 10+ | $9.380 |
| 25+ | $8.260 |
| 50+ | $7.730 |
| 100+ | $7.000 |
| 250+ | $6.710 |
| 500+ | $6.150 |
Price for:Each
Minimum: 1
Multiple: 1
$9.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59204J0130B010Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.73M9440
Product RangeB5920
Technical Datasheet
Product RangeB5920
Disc Size-
Resistance (25°C)100ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
B5920
Resistance (25°C)
100ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (25-Jun-2025)
Disc Size
-
Approvals
UL
Maximum Steady State Current at 25°C
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

