Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59100M1140A070Copy
Newark Part No.24AC7727
Product RangeB59100 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTDK
Manufacturer Part NoB59100M1140A070Copy
Newark Part No.24AC7727
Product RangeB59100 Series
Technical Datasheet
Resistance (25°C)100ohm
Thermistor MountingThrough Hole
Product RangeB59100 Series
Operating Voltage Max30VDC
Operating Temperature Min90°C
Operating Temperature Max160°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance (25°C)
100ohm
Product Range
B59100 Series
Applications
Limit Temperature Monitoring & Thermal Protection
Operating Temperature Max
160°C
Thermistor Mounting
Through Hole
Operating Voltage Max
30VDC
Operating Temperature Min
90°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
