Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B57500K0103A001Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 02AC8424 |
| Product Range | B57500K Series |
| Your Part Number | |
| Technical Datasheet |
929 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.210 |
| 5+ | $7.480 |
| 10+ | $7.210 |
| 25+ | $6.870 |
| 50+ | $6.660 |
| 100+ | $6.150 |
| 250+ | $6.030 |
Price for:Each
Minimum: 1
Multiple: 1
$8.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B57500K0103A001Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 02AC8424 |
| Product Range | B57500K Series |
| Technical Datasheet | |
| Thermistor Type | Probe |
| Resistance (25°C) | 10kohm |
| Thermistor Mounting | - |
| Resistance Tolerance (25°C) | ± 3% |
| Product Range | B57500K Series |
| NTC Mounting | Free Hanging |
| Thermistor Case Style | - |
| B-Constant | 3988K |
| Thermistor Terminals | Wire Leaded |
| Thermistor Terminals | Wire Leaded |
| B-Constant Tolerance | ± 0.5% |
| NTC Case Size | - |
| Thermal Time Constant (in Air) | - |
| Probe Material | Copper |
| Probe Diameter | 6mm |
| Lead Length | 470mm |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 100°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Specifications
| Thermistor Type | Probe |
|---|---|
| Thermistor Mounting | - |
| Product Range | B57500K Series |
| Thermistor Case Style | - |
| Thermistor Terminals | Wire Leaded |
| B-Constant Tolerance | ± 0.5% |
| Thermal Time Constant (in Air) | - |
| Probe Diameter | 6mm |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | To Be Advised |
| Resistance (25°C) | 10kohm |
|---|---|
| Resistance Tolerance (25°C) | ± 3% |
| NTC Mounting | Free Hanging |
| B-Constant | 3988K |
| Thermistor Terminals | Wire Leaded |
| NTC Case Size | - |
| Probe Material | Copper |
| Lead Length | 470mm |
| Operating Temperature Max | 100°C |
| Automotive Qualification Standard | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
