Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57459V6473F262Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AP9768
Product RangeSoft Termination B57459V6 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.450 |
| 100+ | $0.380 |
| 500+ | $0.290 |
| 1000+ | $0.246 |
| 2000+ | $0.234 |
| 4000+ | $0.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57459V6473F262Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AP9768
Product RangeSoft Termination B57459V6 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)47kohm
Resistance Tolerance (25°C)± 1%
Product RangeSoft Termination B57459V6 Series
NTC MountingSurface Mount
B-Constant4131K
B-Constant Tolerance± 1.5%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Surface Mount
B-Constant Tolerance
± 1.5%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Resistance (25°C)
47kohm
Product Range
Soft Termination B57459V6 Series
B-Constant
4131K
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
