Print Page
501 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.480 |
| 25+ | $2.290 |
| 50+ | $2.110 |
| 100+ | $1.980 |
| 500+ | $1.690 |
| 1000+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57364S0259M000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.10R7204
Product RangeB57364
Technical Datasheet
Product RangeB57364
Disc Size21mm
Resistance (25°C)2.5ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C11A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
B57364
Resistance (25°C)
2.5ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (25-Jun-2025)
Disc Size
21mm
Approvals
UL
Maximum Steady State Current at 25°C
11A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

