Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57256V5473F360Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.32AC6887
Product RangeB57xxxV5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.150 |
| 100+ | $0.109 |
| 250+ | $0.103 |
| 500+ | $0.097 |
| 1000+ | $0.093 |
| 2500+ | $0.090 |
| 5000+ | $0.086 |
| 10000+ | $0.082 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57256V5473F360Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.32AC6887
Product RangeB57xxxV5 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)47kohm
Thermistor MountingSMD
Thermistor MountingSMD
Resistance Tolerance (25°C)± 1%
Product RangeB57xxxV5 Series
NTC MountingSurface Mount
Thermistor Case Style0402 [1005 Metric]
B-Constant4131K
Thermistor Terminals-
B-Constant Tolerance± 1%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Surface Mount
B-Constant
4131K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Resistance (25°C)
47kohm
Thermistor Mounting
SMD
Product Range
B57xxxV5 Series
Thermistor Case Style
0402 [1005 Metric]
Thermistor Terminals
-
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
