Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB57238S0479M051
Newark Part No.
Re-Reel65AK1685
Cut Tape65AK1685
Product RangeB57238S0xxxM0 Series
Your Part Number
Technical Datasheet
139 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.320 |
| 25+ | $1.220 |
| 50+ | $1.140 |
| 100+ | $1.080 |
| 250+ | $1.020 |
| 500+ | $0.967 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57238S0479M051
Newark Part No.
Re-Reel65AK1685
Cut Tape65AK1685
Product RangeB57238S0xxxM0 Series
Technical Datasheet
Product RangeB57238S0xxxM0 Series
Disc Size16mm
Resistance (25°C)4.7ohm
ApprovalsCQC, IEC, UL, VDE
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C6.6A
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B57238S0xxxM0 Series
Resistance (25°C)
4.7ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead (25-Jun-2025)
Disc Size
16mm
Approvals
CQC, IEC, UL, VDE
Maximum Steady State Current at 25°C
6.6A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability